Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP422AIDCNR

DigiKey Part Number
296-41839-2-ND - Tape & Reel (TR)
296-41839-1-ND - Cut Tape (CT)
296-41839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP422AIDCNR
Description
SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP422AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
532,25200 Kč161,26 Kč
1030,69900 Kč306,99 Kč
2528,85960 Kč721,49 Kč
5027,60820 Kč1 380,41 Kč
10026,45750 Kč2 645,75 Kč
50024,14770 Kč12 073,85 Kč
1 00023,28846 Kč23 288,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,07023 Kč66 210,69 Kč
6 00021,38324 Kč128 299,44 Kč
9 00021,00813 Kč189 073,17 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč