
LTC6909HMS#PBF | |
|---|---|
DigiKey Part Number | LTC6909HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6909HMS#PBF |
Description | IC OSC SILICON 6.67MHZ 16-TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6909HMS#PBF Models |
Category | Current - Supply 2.4 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 12.5kHz ~ 6.67MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 189,86400 Kč | 1 898,64 Kč |
| 37 | 172,00189 Kč | 6 364,07 Kč |
| 111 | 161,32514 Kč | 17 907,09 Kč |
| 259 | 155,06656 Kč | 40 162,24 Kč |
| 518 | 150,94724 Kč | 78 190,67 Kč |
| 1 036 | 147,55595 Kč | 152 867,96 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |







