
LTC6909HMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6909HMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6909HMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC6909HMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6909HMS#TRPBF |
Description | IC OSC SILICON 6.67MHZ 16-TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 12.5kHz ~ 6.67MHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6909HMS#TRPBF Models |
Category | Current - Supply 2.4 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 12.5kHz ~ 6.67MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,53000 Kč | 242,53 Kč |
| 10 | 189,86400 Kč | 1 898,64 Kč |
| 25 | 176,68560 Kč | 4 417,14 Kč |
| 100 | 162,20330 Kč | 16 220,33 Kč |
| 250 | 157,42200 Kč | 39 355,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 144,09878 Kč | 360 246,95 Kč |
| Unit Price without VAT: | 242,53000 Kč |
|---|---|
| Unit Price with VAT: | 293,46130 Kč |











