
74LVC125ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-3481-2-ND - Tape & Reel (TR) 1727-3481-1-ND - Cut Tape (CT) 1727-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC125ABQ,115 |
Description | IC BUFF NON-INVERT 3.6V 14DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC125ABQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 4,95800 Kč | 49,58 Kč |
| 50 | 4,05360 Kč | 202,68 Kč |
| 100 | 3,77230 Kč | 377,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96591 Kč | 8 897,73 Kč |
| 6 000 | 2,87666 Kč | 17 259,96 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |














