Buck Switching Regulator IC Positive Adjustable 0.787V 1 Output 3.5A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8615RUDM#PBF

DigiKey Part Number
505-LT8615RUDM#PBF-ND
Manufacturer
Manufacturer Product Number
LT8615RUDM#PBF
Description
42V 3.5A BUCK REGULATOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.787V 1 Output 3.5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8615RUDM#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.6V
Current - Output
Frequency - Switching
400kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-LFCSP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1074,62700 Kč746,27 Kč
2568,73920 Kč1 718,48 Kč
10062,26540 Kč6 226,54 Kč
49057,36824 Kč28 110,44 Kč
98055,82876 Kč54 712,18 Kč
1 47055,05761 Kč80 934,69 Kč
2 94053,92686 Kč158 544,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč