
SN65MLVD203BRUMR | |
|---|---|
DigiKey Part Number | 296-SN65MLVD203BRUMRTR-ND - Tape & Reel (TR) 296-SN65MLVD203BRUMRCT-ND - Cut Tape (CT) 296-SN65MLVD203BRUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD203BRUMR |
Description | IC TRANSCEIVER FULL 1/1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD203BRUMR Models |
Category | Data Rate 200Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-WQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-WQFN (4x4) |
Duplex Full | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,88100 Kč | 618,81 Kč |
| 25 | 56,86240 Kč | 1 421,56 Kč |
| 100 | 51,35480 Kč | 5 135,48 Kč |
| 250 | 49,89292 Kč | 12 473,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,23138 Kč | 132 694,14 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |








