
MAX33046EASA+ | |
|---|---|
DigiKey Part Number | 505-MAX33046EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33046EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX33046EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,05000 Kč | 1 726,25 Kč |
| 100 | 62,51940 Kč | 6 251,94 Kč |
| 300 | 58,87840 Kč | 17 663,52 Kč |
| 500 | 57,53158 Kč | 28 765,79 Kč |
| 1 000 | 55,98802 Kč | 55 988,02 Kč |
| 2 500 | 54,35845 Kč | 135 896,12 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |











