
HX6101FNL | |
|---|---|
DigiKey Part Number | 553-HX6101FNL-ND |
Manufacturer | |
Manufacturer Product Number | HX6101FNL |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6101FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.095" L x 0.590" W (27.81mm x 14.99mm) |
Part Status Active | Height - Seated (Max) 0.285" (7.24mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 120µH, 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 15 | 332,94400 Kč | 4 994,16 Kč |
| 30 | 322,50833 Kč | 9 675,25 Kč |
| 60 | 312,36617 Kč | 18 741,97 Kč |
| 105 | 304,37905 Kč | 31 959,80 Kč |
| 255 | 292,08961 Kč | 74 482,85 Kč |
| 510 | 282,80106 Kč | 144 228,54 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |











