SN74LV595AQPWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4 858
Unit Price: 10,50000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV595AQPWRQ1

DigiKey Part Number
296-24633-2-ND - Tape & Reel (TR)
296-24633-1-ND - Cut Tape (CT)
296-24633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV595AQPWRQ1
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV595AQPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC595DTR2Gonsemi4 858MC74VHC595DTR2GOSCT-ND10,50000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,70598 Kč17 411,96 Kč
4 0008,47532 Kč33 901,28 Kč
6 0008,35986 Kč50 159,16 Kč
10 0008,23187 Kč82 318,70 Kč
14 0008,15705 Kč114 198,70 Kč
20 0008,08514 Kč161 702,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč