SQJ479EP-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 5 197
Unit Price: 39,69000 Kč
Datasheet
P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ479EP-T1_GE3

DigiKey Part Number
SQJ479EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ479EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ479EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ479EP-T1_GE3
Description
MOSFET P-CH 80V 32A PPAK SO-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ479EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,28200 Kč252,82 Kč
10016,96220 Kč1 696,22 Kč
50013,39882 Kč6 699,41 Kč
1 00012,25212 Kč12 252,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,79619 Kč32 388,57 Kč
6 00010,06361 Kč60 381,66 Kč
9 0009,69055 Kč87 214,95 Kč
15 0009,32048 Kč139 807,20 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč