P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ479EP-T1_BE3

DigiKey Part Number
742-SQJ479EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ479EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ479EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ479EP-T1_BE3
Description
P-CHANNEL 80-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ479EP-T1_BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
33mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ479EP-T1_GE3Vishay Siliconix47SQJ479EP-T1_GE3CT-ND1,40000 KčParametric Equivalent
SQJ479EP-T1_NE3Vishay Siliconix2 873742-SQJ479EP-T1_NE3CT-ND1,38000 KčParametric Equivalent
In-Stock: 1 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,11000 Kč251,10 Kč
10016,84710 Kč1 684,71 Kč
50013,30790 Kč6 653,95 Kč
1 00012,16898 Kč12 168,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,72292 Kč32 168,76 Kč
6 0009,99531 Kč59 971,86 Kč
9 0009,62479 Kč86 623,11 Kč
15 0009,25723 Kč138 858,45 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč