
SQJ479EP-T1_NE3 | |
|---|---|
DigiKey Part Number | 742-SQJ479EP-T1_NE3TR-ND - Tape & Reel (TR) 742-SQJ479EP-T1_NE3CT-ND - Cut Tape (CT) 742-SQJ479EP-T1_NE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ479EP-T1_NE3 |
Description | P-CHANNEL 80-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 32A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 100 | 16,50230 Kč | 1 650,23 Kč |
| 500 | 13,02086 Kč | 6 510,43 Kč |
| 1 000 | 11,90041 Kč | 11 900,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,47786 Kč | 31 433,58 Kč |
| 6 000 | 9,76211 Kč | 58 572,66 Kč |
| 9 000 | 9,39758 Kč | 84 578,22 Kč |
| 15 000 | 9,00027 Kč | 135 004,05 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


