
BLM18BD182BH1D | |
|---|---|
DigiKey Part Number | 490-14044-2-ND - Tape & Reel (TR) 490-14044-1-ND - Cut Tape (CT) 490-14044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD182BH1D |
Description | FERRITE BEAD 1.8 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD182BH1D Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.8 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,77300 Kč | 17,73 Kč |
| 25 | 1,53480 Kč | 38,37 Kč |
| 50 | 1,37640 Kč | 68,82 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,06112 Kč | 265,28 Kč |
| 500 | 0,94226 Kč | 471,13 Kč |
| 1 000 | 0,83234 Kč | 832,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61748 Kč | 2 469,92 Kč |
| 8 000 | 0,53174 Kč | 4 253,92 Kč |
| 12 000 | 0,52139 Kč | 6 256,68 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |





