
LT6016MPMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6016MPMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6016MPMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6016MPMS8#PBF Models |
Category | Voltage - Input Offset 55 µV |
Mfr | Current - Supply 325µA (x2 Channels) |
Series | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 3.3 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,39000 Kč | 315,39 Kč |
| 10 | 249,20400 Kč | 2 492,04 Kč |
| 50 | 222,66280 Kč | 11 133,14 Kč |
| 100 | 214,45050 Kč | 21 445,05 Kč |
| 250 | 205,77536 Kč | 51 443,84 Kč |
| 500 | 200,54896 Kč | 100 274,48 Kč |
| 1 000 | 196,24710 Kč | 196 247,10 Kč |
| Unit Price without VAT: | 315,39000 Kč |
|---|---|
| Unit Price with VAT: | 381,62190 Kč |











