
SN74LS86ADR | |
|---|---|
DigiKey Part Number | 296-14901-2-ND - Tape & Reel (TR) 296-14901-1-ND - Cut Tape (CT) 296-14901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS86ADR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS86ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05370 Kč | 605,37 Kč |
| 250 | 5,62244 Kč | 1 405,61 Kč |
| 500 | 5,36162 Kč | 2 680,81 Kč |
| 1 000 | 5,20456 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,92076 Kč | 12 301,90 Kč |
| 5 000 | 4,78427 Kč | 23 921,35 Kč |
| 7 500 | 4,71595 Kč | 35 369,62 Kč |
| 12 500 | 4,64022 Kč | 58 002,75 Kč |
| 17 500 | 4,59597 Kč | 80 429,48 Kč |
| 25 000 | 4,55342 Kč | 113 835,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





