Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS166ADR

DigiKey Part Number
296-49900-2-ND - Tape & Reel (TR)
296-49900-1-ND - Cut Tape (CT)
296-49900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS166ADR
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS166ADR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,08200 Kč130,82 Kč
2511,79240 Kč294,81 Kč
10010,35830 Kč1 035,83 Kč
2509,67588 Kč2 418,97 Kč
5009,26474 Kč4 632,37 Kč
1 0009,22043 Kč9 220,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,56878 Kč21 421,95 Kč
5 0008,35334 Kč41 766,70 Kč
7 5008,24547 Kč61 841,02 Kč
12 5008,12591 Kč101 573,87 Kč
17 5008,05607 Kč140 981,23 Kč
25 0007,98887 Kč199 721,75 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč