Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS393DR

DigiKey Part Number
296-29007-2-ND - Tape & Reel (TR)
296-29007-1-ND - Cut Tape (CT)
296-29007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS393DR
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS393DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
35 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS393DRTexas Instruments1 391296-29007-1-ND4,95000 KčParametric Equivalent
In-Stock: 1 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,22400 Kč232,24 Kč
2521,07360 Kč526,84 Kč
10018,71340 Kč1 871,34 Kč
25017,58876 Kč4 397,19 Kč
50017,25196 Kč8 625,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,76236 Kč39 405,90 Kč
5 00015,40720 Kč77 036,00 Kč
7 50015,22926 Kč114 219,45 Kč
12 50015,03217 Kč187 902,12 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč

Other Suppliers on DigiKey

706In Stock
Ships from Rochester Electronics, LLC