
SN74F253DR | |
|---|---|
DigiKey Part Number | 296-31764-2-ND - Tape & Reel (TR) 296-31764-1-ND - Cut Tape (CT) 296-31764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F253DR |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F253DR Models |
Category | Current - Output High, Low 3mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,34700 Kč | 123,47 Kč |
| 25 | 11,10360 Kč | 277,59 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70746 Kč | 4 353,73 Kč |
| 1 000 | 8,64215 Kč | 8 642,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,04643 Kč | 20 116,08 Kč |
| 5 000 | 7,84183 Kč | 39 209,15 Kč |
| 7 500 | 7,73936 Kč | 58 045,20 Kč |
| 12 500 | 7,62582 Kč | 95 322,75 Kč |
| 17 500 | 7,55951 Kč | 132 291,43 Kč |
| 25 000 | 7,49568 Kč | 187 392,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



