
SN74HCS4075QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS4075QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS4075QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075QDRQ1 |
Description | IC GATE OR SCHMIT 3CH 3IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 8,28100 Kč | 82,81 Kč |
| 25 | 7,40680 Kč | 185,17 Kč |
| 100 | 6,44990 Kč | 644,99 Kč |
| 250 | 5,99380 Kč | 1 498,45 Kč |
| 500 | 5,71916 Kč | 2 859,58 Kč |
| 1 000 | 5,57081 Kč | 5 570,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25426 Kč | 13 135,65 Kč |
| 5 000 | 5,11045 Kč | 25 552,25 Kč |
| 7 500 | 5,03844 Kč | 37 788,30 Kč |
| 12 500 | 4,95864 Kč | 61 983,00 Kč |
| 17 500 | 4,91200 Kč | 85 960,00 Kč |
| 25 000 | 4,86714 Kč | 121 678,50 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |










