Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC74DR | |
|---|---|
DigiKey Part Number | 296-1204-2-ND - Tape & Reel (TR) 296-1204-1-ND - Cut Tape (CT) 296-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADR2G | onsemi | 28 343 | MC74HC74ADR2GOSCT-ND | 0,31000 Kč | Direct |
| 74HC74D,653 | Nexperia USA Inc. | 10 651 | 1727-2824-1-ND | 0,18000 Kč | Upgrade |
| 74HC74D/AUJ | NXP USA Inc. | 0 | 74HC74D/AUJ-ND | 0,00000 Kč | Similar |
| 74HCT125D,653 | Nexperia USA Inc. | 3 579 | 1727-2834-1-ND | 0,23000 Kč | Similar |
| 74VHC74M | onsemi | 0 | 74VHC74M-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 250 | 4,46584 Kč | 1 116,46 Kč |
| 500 | 4,25126 Kč | 2 125,63 Kč |
| 1 000 | 4,08012 Kč | 4 080,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88807 Kč | 9 720,17 Kč |
| 5 000 | 3,77569 Kč | 18 878,45 Kč |
| 7 500 | 3,71942 Kč | 27 895,65 Kč |
| 12 500 | 3,65706 Kč | 45 713,25 Kč |
| 17 500 | 3,62062 Kč | 63 360,85 Kč |
| 25 000 | 3,58558 Kč | 89 639,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |













