
MM74HC74AMX | |
|---|---|
DigiKey Part Number | MM74HC74AMXTR-ND - Tape & Reel (TR) MM74HC74AMXCT-ND - Cut Tape (CT) MM74HC74AMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC74AMX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 94 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADG | onsemi | 752 | MC74HC74ADGOS-ND | 0,27091 Kč | Similar |
| MC74HC74ADR2G | onsemi | 24 919 | MC74HC74ADR2GOSCT-ND | 0,32000 Kč | Similar |
| CD74HC74M96 | Texas Instruments | 9 136 | 296-14541-1-ND | 0,41000 Kč | Direct |
| CD74HC74MT | Texas Instruments | 1 057 | 296-CD74HC74MTCT-ND | 1,17000 Kč | Direct |
| 74HC74D,653 | Nexperia USA Inc. | 7 740 | 1727-2824-1-ND | 0,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,29700 Kč | 52,97 Kč |
| 25 | 4,71320 Kč | 117,83 Kč |
| 100 | 4,07100 Kč | 407,10 Kč |
| 250 | 3,76232 Kč | 940,58 Kč |
| 500 | 3,57714 Kč | 1 788,57 Kč |
| 1 000 | 3,42447 Kč | 3 424,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,26338 Kč | 8 158,45 Kč |
| 5 000 | 3,16628 Kč | 15 831,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |




