Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC74D/AUJ | |
|---|---|
DigiKey Part Number | 74HC74D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC74D/AUJ |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74D/AUJ Models |
Category | Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 82 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC74D,653 | NXP USA Inc. | 0 | 568-74HC74D,653TR-ND | 0,00000 Kč | Parametric Equivalent |
| CD74HC74M | Texas Instruments | 0 | 296-12820-5-ND | 9,69367 Kč | Similar |
| CD74HC74M96 | Texas Instruments | 1 789 | 296-14541-1-ND | 8,82000 Kč | Similar |
| MM74HC74AM | onsemi | 799 | MM74HC74AM-ND | 11,76000 Kč | Similar |
| MM74HC74AMX | onsemi | 3 210 | MM74HC74AMXCT-ND | 7,77000 Kč | Similar |





