SN74HC74D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Direct


onsemi
In Stock: 28 782
Unit Price: 7,77000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10 745
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 580
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 941
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 799
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 3 210
Unit Price: 7,77000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC74D

DigiKey Part Number
296-1204-5-ND
Manufacturer
Manufacturer Product Number
SN74HC74D
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC74D Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC74DRTexas Instruments0296-1204-1-ND9,03000 KčDirect
MC74HC74ADR2Gonsemi28 782MC74HC74ADR2GOSCT-ND7,77000 KčDirect
74HC74D,653Nexperia USA Inc.10 7451727-2824-1-ND4,41000 KčUpgrade
74HCT125D,653Nexperia USA Inc.3 5801727-2834-1-ND5,67000 KčSimilar
MC74HC74ADGonsemi941MC74HC74ADGOS-ND11,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types