
74HC74D,653 | |
|---|---|
DigiKey Part Number | 1727-2824-2-ND - Tape & Reel (TR) 1727-2824-1-ND - Cut Tape (CT) 1727-2824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74D,653 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74D,653 Models |
Category | Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 82 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74QDRQ1 | Texas Instruments | 1 940 | 296-23566-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,62760 Kč | 65,69 Kč |
| 100 | 2,23780 Kč | 223,78 Kč |
| 250 | 2,05468 Kč | 513,67 Kč |
| 500 | 1,94374 Kč | 971,87 Kč |
| 1 000 | 1,85218 Kč | 1 852,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,75578 Kč | 4 389,45 Kč |
| 5 000 | 1,69764 Kč | 8 488,20 Kč |
| 7 500 | 1,66850 Kč | 12 513,75 Kč |
| 12 500 | 1,63626 Kč | 20 453,25 Kč |
| 17 500 | 1,61739 Kč | 28 304,33 Kč |
| 25 000 | 1,59927 Kč | 39 981,75 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |








