Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC74D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC74D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC74D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC74D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC74D-Q100,118 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC74D-Q100,118 Models |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 82 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 37ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADR2G | onsemi | 28 782 | MC74HC74ADR2GOSCT-ND | 7,77000 Kč | Direct |
| MC74HC74ADR2G-Q | onsemi | 0 | 488-MC74HC74ADR2G-QCT-ND | 3,52145 Kč | Direct |
| CD74HC74M | Texas Instruments | 0 | 296-12820-5-ND | 9,69367 Kč | Similar |
| CD74HC74M96 | Texas Instruments | 1 789 | 296-14541-1-ND | 8,82000 Kč | Similar |
| CD74HC74MT | Texas Instruments | 1 057 | 296-CD74HC74MTCT-ND | 24,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 100 | 2,91030 Kč | 291,03 Kč |
| 250 | 2,68020 Kč | 670,05 Kč |
| 500 | 2,54076 Kč | 1 270,38 Kč |
| 1 000 | 2,42611 Kč | 2 426,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,30508 Kč | 5 762,70 Kč |
| 5 000 | 2,23213 Kč | 11 160,65 Kč |
| 7 500 | 2,19561 Kč | 16 467,07 Kč |
| 12 500 | 2,15515 Kč | 26 939,38 Kč |
| 17 500 | 2,13149 Kč | 37 301,07 Kč |
| 25 000 | 2,10874 Kč | 52 718,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





