MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74HC74DRG4 | |
|---|---|
DigiKey Part Number | 296-31825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC74DRG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DRG4 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC74DR | Texas Instruments | 0 | 296-1204-1-ND | 9,03000 Kč | MFR Recommended |
| MC74HC74ADR2G | onsemi | 28 782 | MC74HC74ADR2GOSCT-ND | 7,77000 Kč | Direct |
| 74HC74D,653 | Nexperia USA Inc. | 10 745 | 1727-2824-1-ND | 4,41000 Kč | Upgrade |
| 74HC74D/AUJ | NXP USA Inc. | 0 | 74HC74D/AUJ-ND | 0,00000 Kč | Similar |
| 74VHC74M | onsemi | 0 | 74VHC74M-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,59697 Kč | 11 492,42 Kč |
| 5 000 | 4,46791 Kč | 22 339,55 Kč |
| 7 500 | 4,40328 Kč | 33 024,60 Kč |
| 12 500 | 4,33169 Kč | 54 146,12 Kč |
| 17 500 | 4,28983 Kč | 75 072,03 Kč |
| 25 000 | 4,24959 Kč | 106 239,75 Kč |
| Unit Price without VAT: | 4,59697 Kč |
|---|---|
| Unit Price with VAT: | 5,56233 Kč |






