Parametric Equivalent
Parametric Equivalent

MC74HC74ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC74ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC74ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC74ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC74ADR2G-Q |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC74ADG | onsemi | 941 | MC74HC74ADGOS-ND | 11,55000 Kč | Parametric Equivalent |
| MC74HC74ADR2G | onsemi | 28 782 | MC74HC74ADR2GOSCT-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,52145 Kč | 8 803,62 Kč |
| Unit Price without VAT: | 3,52145 Kč |
|---|---|
| Unit Price with VAT: | 4,26095 Kč |



