NLV74HC74ADG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 941
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 28 782
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 3,52145 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 789
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 474
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 30
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 380
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 945
Unit Price: 13,44000 Kč
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC74ADG

DigiKey Part Number
NLV74HC74ADG-ND
Manufacturer
Manufacturer Product Number
NLV74HC74ADG
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC74ADG Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
35 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC74ADGonsemi941MC74HC74ADGOS-ND11,55000 KčParametric Equivalent
MC74HC74ADR2Gonsemi28 782MC74HC74ADR2GOSCT-ND7,77000 KčParametric Equivalent
MC74HC74ADR2G-Qonsemi0488-MC74HC74ADR2G-QCT-ND3,52145 KčParametric Equivalent
74HC74D-Q100,118Nexperia USA Inc.01727-74HC74D-Q100,118CT-ND5,67000 KčSimilar
CD74HC74M96Texas Instruments1 789296-14541-1-ND8,82000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types