
SN74HC74NSR | |
|---|---|
DigiKey Part Number | 296-8371-2-ND - Tape & Reel (TR) 296-8371-1-ND - Cut Tape (CT) 296-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74NSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 12,69960 Kč | 317,49 Kč |
| 100 | 11,17300 Kč | 1 117,30 Kč |
| 250 | 10,44524 Kč | 2 611,31 Kč |
| 500 | 10,00638 Kč | 5 003,19 Kč |
| 1 000 | 9,99148 Kč | 9 991,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,34810 Kč | 18 696,20 Kč |
| 4 000 | 9,10353 Kč | 36 414,12 Kč |
| 6 000 | 8,98109 Kč | 53 886,54 Kč |
| 10 000 | 8,84541 Kč | 88 454,10 Kč |
| 14 000 | 8,76605 Kč | 122 724,70 Kč |
| 20 000 | 8,68984 Kč | 173 796,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


