
SN74HC14NSR | |
|---|---|
DigiKey Part Number | 296-12887-2-ND - Tape & Reel (TR) 296-12887-1-ND - Cut Tape (CT) 296-12887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC14NSR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC74HC14AFELF | Toshiba Semiconductor and Storage | 1 080 | TC74HC14AFELFCT-ND | 5,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,53240 Kč | 263,31 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 250 | 8,61504 Kč | 2 153,76 Kč |
| 500 | 8,24172 Kč | 4 120,86 Kč |
| 1 000 | 8,16024 Kč | 8 160,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,68191 Kč | 15 363,82 Kč |
| 4 000 | 7,47382 Kč | 29 895,28 Kč |
| 6 000 | 7,36960 Kč | 44 217,60 Kč |
| 10 000 | 7,25414 Kč | 72 541,40 Kč |
| 14 000 | 7,18667 Kč | 100 613,38 Kč |
| 20 000 | 7,12176 Kč | 142 435,20 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











