Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC367DR

DigiKey Part Number
296-14849-2-ND - Tape & Reel (TR)
296-14849-1-ND - Cut Tape (CT)
296-14849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC367DR
Description
IC BUFF 2V/6V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC367DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC367DRTexas Instruments708296-14849-1-ND13,23000 KčParametric Equivalent
SN74HC367DTTexas Instruments2 731296-SN74HC367DTCT-ND15,96000 KčParametric Equivalent
74HC367D,653Nexperia USA Inc.71727-2038-1-ND9,66000 KčUpgrade
MC74HC365ADR2Gonsemi57MC74HC365ADR2GOSCT-ND12,39000 KčSimilar
MC74HC367ADR2Gonsemi1 690488-MC74HC367ADR2GCT-ND9,45000 KčSimilar
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,34400 Kč93,44 Kč
258,37400 Kč209,35 Kč
1007,30730 Kč730,73 Kč
2506,80000 Kč1 700,00 Kč
5006,49426 Kč3 247,13 Kč
1 0006,36113 Kč6 361,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,97687 Kč14 942,17 Kč
5 0005,81670 Kč29 083,50 Kč
7 5005,73649 Kč43 023,67 Kč
12 5005,64761 Kč70 595,12 Kč
17 5005,59563 Kč97 923,52 Kč
25 0005,54571 Kč138 642,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč