Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
16 SOIC Pin View

MC74HC367ADR2G

DigiKey Part Number
488-MC74HC367ADR2GTR-ND - Tape & Reel (TR)
488-MC74HC367ADR2GCT-ND - Cut Tape (CT)
488-MC74HC367ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC367ADR2G
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC367ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC367D,653Nexperia USA Inc.71727-2038-1-ND9,66000 KčSimilar
SN74HC367DRochester Electronics, LLC38 1072156-SN74HC367D-ND15,96000 KčSimilar
SN74HC367DRTexas Instruments708296-14849-1-ND13,23000 KčSimilar
SN74HC367DTTexas Instruments2 731296-SN74HC367DTCT-ND15,96000 KčSimilar
In-Stock: 1 690
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,57200 Kč65,72 Kč
255,85440 Kč146,36 Kč
1005,07730 Kč507,73 Kč
2504,70440 Kč1 176,10 Kč
5004,48056 Kč2 240,28 Kč
1 0004,29598 Kč4 295,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,11600 Kč121,16 Kč
2510,02880 Kč250,72 Kč
1007,67900 Kč767,90 Kč
2506,52196 Kč1 630,49 Kč
5005,81056 Kč2 905,28 Kč
1 0005,21443 Kč5 214,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč