
SN74HC367DT | |
|---|---|
DigiKey Part Number | 296-SN74HC367DTTR-ND - Tape & Reel (TR) 296-SN74HC367DTCT-ND - Cut Tape (CT) 296-SN74HC367DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC367DT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC367DT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC367DR | Texas Instruments | 708 | 296-14849-1-ND | 13,23000 Kč | Parametric Equivalent |
| SN74HC367DT | Texas Instruments | 2 731 | 296-SN74HC367DTCT-ND | 15,96000 Kč | Parametric Equivalent |
| 74HC367D,653 | Nexperia USA Inc. | 7 | 1727-2038-1-ND | 9,66000 Kč | Upgrade |
| MC74HC365ADR2G | onsemi | 57 | MC74HC365ADR2GOSCT-ND | 12,39000 Kč | Similar |
| MC74HC367ADR2G | onsemi | 1 690 | 488-MC74HC367ADR2GCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 100 | 8,92620 Kč | 892,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,32444 Kč | 2 081,11 Kč |
| 500 | 7,96202 Kč | 3 981,01 Kč |
| 750 | 7,78045 Kč | 5 835,34 Kč |
| 1 250 | 7,57927 Kč | 9 474,09 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

