Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC367D,653

DigiKey Part Number
1727-2038-2-ND - Tape & Reel (TR)
1727-2038-1-ND - Cut Tape (CT)
1727-2038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC367D,653
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC367M96Texas Instruments1 670296-CD74HC367M96CT-ND9,24000 KčSimilar
CD74HC367MTTexas Instruments1 237296-CD74HC367MTCT-ND20,58000 KčSimilar
MC74HC367ADR2Gonsemi1 690488-MC74HC367ADR2GCT-ND9,45000 KčSimilar
SN74HC367DRochester Electronics, LLC38 1072156-SN74HC367D-ND15,96000 KčSimilar
SN74HC367DRTexas Instruments708296-14849-1-ND13,23000 KčSimilar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,82400 Kč68,24 Kč
256,08960 Kč152,24 Kč
1005,27890 Kč527,89 Kč
2504,89504 Kč1 223,76 Kč
5004,66366 Kč2 331,83 Kč
1 0004,49651 Kč4 496,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,62912 Kč6 572,80 Kč
5 0002,54781 Kč12 739,05 Kč
7 5002,50708 Kč18 803,10 Kč
12 5002,46196 Kč30 774,50 Kč
17 5002,43558 Kč42 622,65 Kč
25 0002,41021 Kč60 255,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč