SN74HC244QPWREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 265
Unit Price: 53,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 017
Unit Price: 18,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 16,85000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 37,17148 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,15434 Kč
Datasheet

Similar


onsemi
In Stock: 1 692
Unit Price: 15,58000 Kč
Datasheet

Similar


onsemi
In Stock: 3 353
Unit Price: 8,11000 Kč
Datasheet

Similar


onsemi
In Stock: 795
Unit Price: 15,58000 Kč
Datasheet

Similar


onsemi
In Stock: 2 545
Unit Price: 12,69000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,98843 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244QPWREPG4

DigiKey Part Number
SN74HC244QPWREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC244QPWREPG4
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244QPWREPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,61955 Kč55 239,10 Kč
4 00027,02569 Kč108 102,76 Kč
6 00026,72829 Kč160 369,74 Kč
Manufacturers Standard Package
Unit Price without VAT:27,61955 Kč
Unit Price with VAT:33,41966 Kč