
MM74HC244MTC | |
|---|---|
DigiKey Part Number | MM74HC244MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC244MTC |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC244MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 75 | 8,94240 Kč | 670,68 Kč |
| 150 | 8,44400 Kč | 1 266,60 Kč |
| 300 | 8,03383 Kč | 2 410,15 Kč |
| 525 | 7,75566 Kč | 4 071,72 Kč |
| 1 050 | 7,46709 Kč | 7 840,44 Kč |
| 2 550 | 7,17094 Kč | 18 285,90 Kč |
| 5 025 | 6,98930 Kč | 35 121,23 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

