
MM74HC244MTCX | |
|---|---|
DigiKey Part Number | MM74HC244MTCXTR-ND - Tape & Reel (TR) MM74HC244MTCXCT-ND - Cut Tape (CT) MM74HC244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC244MTCX |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC244MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 250 | 6,53960 Kč | 1 634,90 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 6,10412 Kč | 6 104,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,74270 Kč | 14 356,75 Kč |
| 5 000 | 5,58765 Kč | 27 938,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

