74HC244PW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,98843 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 265
Unit Price: 53,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 27,61955 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 017
Unit Price: 18,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 16,85000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 37,17148 Kč
Datasheet
LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244PW/AUJ

DigiKey Part Number
74HC244PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC244PW/AUJ
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.