Direct
Similar
Similar
Similar

SN74HC244QPWREP | |
|---|---|
DigiKey Part Number | 296-22301-2-ND - Tape & Reel (TR) 296-22301-1-ND - Cut Tape (CT) 296-22301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244QPWREP |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244QPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC244ADTR2G-Q | onsemi | 1 858 | 488-MC74HC244ADTR2G-QCT-ND | 12,60000 Kč | Direct |
| MC74HC244ADTG | onsemi | 1 209 | MC74HC244ADTGOS-ND | 15,54000 Kč | Similar |
| MC74HC244ADTR2G | onsemi | 12 214 | MC74HC244ADTR2GOSCT-ND | 8,19000 Kč | Similar |
| MM74HC244MTCX | onsemi | 2 537 | MM74HC244MTCXCT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,90865 Kč | 83 817,30 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |




