
MC74HC244ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC244ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC244ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC244ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADTR2G-Q |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC244PW-Q100,118 | Nexperia USA Inc. | 1 870 | 1727-1006-1-ND | 8,40000 Kč | Similar |
| SN74HC244DBR | Texas Instruments | 8 750 | 296-8273-1-ND | 10,08000 Kč | Similar |
| SN74HC244PWT | Texas Instruments | 250 | 296-SN74HC244PWTCT-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 7,96240 Kč | 199,06 Kč |
| 100 | 6,94610 Kč | 694,61 Kč |
| 250 | 6,46068 Kč | 1 615,17 Kč |
| 500 | 6,16796 Kč | 3 083,98 Kč |
| 1 000 | 5,92690 Kč | 5 926,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,06641 Kč | 15 166,03 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

