Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244DBR

DigiKey Part Number
296-8273-2-ND - Tape & Reel (TR)
296-8273-1-ND - Cut Tape (CT)
296-8273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC244DBR
Description
IC BUFF 2V/6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,99200 Kč69,92 Kč
256,24920 Kč156,23 Kč
1005,42170 Kč542,17 Kč
2505,02860 Kč1 257,15 Kč
5004,79174 Kč2 395,87 Kč
1 0004,62628 Kč4 626,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,43593 Kč8 871,86 Kč
4 0004,30370 Kč17 214,80 Kč
6 0004,23743 Kč25 424,58 Kč
10 0004,16405 Kč41 640,50 Kč
14 0004,12114 Kč57 695,96 Kč
20 0004,07989 Kč81 597,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč

Other Suppliers on DigiKey

2 593In Stock
Ships from Rochester Electronics, LLC