74HC241PW,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 870
Unit Price: 8,40000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 934
Unit Price: 23,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 88 608
Unit Price: 15,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,60562 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 999
Unit Price: 11,54891 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 65 993
Unit Price: 11,96886 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 500
Unit Price: 7,97924 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6 000
Unit Price: 9,44909 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 78 000
Unit Price: 9,44909 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 209
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 12 214
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 858
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 265
Unit Price: 54,17000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC241PW,118

DigiKey Part Number
1727-74HC241PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC241PW,118
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC244PW,118Nexperia USA Inc.61727-4071-1-ND6,72000 KčParametric Equivalent
74HC244PW-Q100,118Nexperia USA Inc.1 8701727-1006-1-ND8,40000 KčParametric Equivalent
SN74HC241PWRochester Electronics, LLC1 9342156-SN74HC241PW-ND23,31000 KčSimilar
SN74HC241PWRTexas Instruments88 608296-19250-1-ND15,75000 KčSimilar
SN74HC241PWRE4Texas Instruments0SN74HC241PWRE4-ND3,60562 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,22017 Kč8 050,43 Kč
5 0003,12404 Kč15 620,20 Kč
7 5003,07587 Kč23 069,03 Kč
12 5003,02250 Kč37 781,25 Kč
17 5002,99130 Kč52 347,75 Kč
25 0002,96131 Kč74 032,75 Kč
62 5002,89673 Kč181 045,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3,22017 Kč
Unit Price with VAT:3,89641 Kč