
SN74HC241PWR | |
|---|---|
DigiKey Part Number | 296-19250-2-ND - Tape & Reel (TR) 296-19250-1-ND - Cut Tape (CT) 296-19250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC241PWR |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC241PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,11280 Kč | 252,82 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,25976 Kč | 2 064,94 Kč |
| 500 | 7,89986 Kč | 3 949,93 Kč |
| 1 000 | 7,80685 Kč | 7 806,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,35928 Kč | 14 718,56 Kč |
| 4 000 | 7,15843 Kč | 28 633,72 Kč |
| 6 000 | 7,05785 Kč | 42 347,10 Kč |
| 10 000 | 6,94641 Kč | 69 464,10 Kč |
| 14 000 | 6,88130 Kč | 96 338,20 Kč |
| 20 000 | 6,81864 Kč | 136 372,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


