SN74HC241PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 88 608
Unit Price: 15,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,22017 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC241PWRE4

DigiKey Part Number
SN74HC241PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC241PWRE4
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC241PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC241PWRTexas Instruments88 608296-19250-1-ND15,75000 KčMFR Recommended
74HC241PW,118Nexperia USA Inc.01727-74HC241PW,118TR-ND3,22017 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,60562 Kč14 422,48 Kč
6 0003,54831 Kč21 289,86 Kč
10 0003,48487 Kč34 848,70 Kč
14 0003,44778 Kč48 268,92 Kč
20 0003,41213 Kč68 242,60 Kč
50 0003,33533 Kč166 766,50 Kč
Unit Price without VAT:3,60562 Kč
Unit Price with VAT:4,36280 Kč