
SN74HC166AIDRQ1 | |
|---|---|
DigiKey Part Number | 296-24856-2-ND - Tape & Reel (TR) 296-24856-1-ND - Cut Tape (CT) 296-24856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166AIDRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166AIDRQ1 Models |
Category | Function Parallel or Serial to Serial |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,05434 Kč | 22 635,85 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |













