
1218216 | |
|---|---|
DigiKey Part Number | 1882-1218216-ND |
Manufacturer | |
Manufacturer Product Number | 1218216 |
Description | LICHTGITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand |
Datasheet | Datasheet |
Category | Protective Height 440mm |
Manufacturer SICK, Inc. | Number of Beams 12 |
Series | Beam Pitch 40mm |
Packaging Bulk | Operating Range 0.3m ~ 4.0m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand | Operating Temperature -25°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 868,46000 Kč | 17 868,46 Kč |
| Unit Price without VAT: | 17 868,46000 Kč |
|---|---|
| Unit Price with VAT: | 21 620,83660 Kč |















