


1080500 | |
|---|---|
DigiKey Part Number | 1882-1080500-ND |
Manufacturer | |
Manufacturer Product Number | 1080500 |
Description | SENSOR THROUGH-BEAM 25M DO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 984.252" (25m) |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Light Source Red (631nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C (TA) |
Sensing Distance 984.252" (25m) | Base Product Number |
Voltage - Supply 21.6V ~ 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 122,12000 Kč | 4 122,12 Kč |
| Unit Price without VAT: | 4 122,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 987,76520 Kč |











