
1087236 | |
|---|---|
DigiKey Part Number | 1882-1087236-ND |
Manufacturer | |
Manufacturer Product Number | 1087236 |
Description | PHOTOELEC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 984.252" (0m ~ 25m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red (631nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 984.252" (0m ~ 25m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 101,54000 Kč | 4 101,54 Kč |
| 10 | 3 573,14600 Kč | 35 731,46 Kč |
| Unit Price without VAT: | 4 101,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 962,86340 Kč |











