
1093878 | |
|---|---|
DigiKey Part Number | 1882-1093878-ND |
Manufacturer | |
Manufacturer Product Number | 1093878 |
Description | PHOTOELEC SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 787.402" (0m ~ 20m) Dark-On |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Dark-On |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0" ~ 787.402" (0m ~ 20m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 96 ~ 250VAC, 21.6 ~ 250VDC | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 898,91000 Kč | 3 898,91 Kč |
| 10 | 3 390,61000 Kč | 33 906,10 Kč |
| Unit Price without VAT: | 3 898,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 717,68110 Kč |











