


1080300 | |
|---|---|
DigiKey Part Number | 1882-1080300-ND |
Manufacturer | |
Manufacturer Product Number | 1080300 |
Description | SENSOR PROXIMITY 300MM NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration NPN/PNP |
Manufacturer SICK, Inc. | Light Source Red (631nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" ~ 11.811" (5mm ~ 300mm) | Operating Temperature -40°C ~ 65°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 098,39000 Kč | 4 098,39 Kč |
| Unit Price without VAT: | 4 098,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 959,05190 Kč |











